Hall effect sensors, type Honeywell SS495A.
Linear position sensor, ratiometric operation, temperature compensated; Operating voltage: 4.5 to 10.5 VDC. Magnetic range: typ./min. –670 to +670 Gauss/–600 to +600 Gauss. Sensitivity: 3.125 mV/G. Operating temperatures: –40 to +150 °C.
Type: SS495A, position sensor
Version | hall effect sensor | |
max. operating temperature | 150 °C | |
measurement range | -670 to 670 G (-67 to 67 mT) | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage | 4.5-10.5 V |
Country of origin | US |
Customs tariff number | 85414100 |
MSL | MSL 1 |
Original Packaging | Bulk with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available