2700700600 | HSGM

Cutting tip H, 10 mm, L 105 mm for HSG 0, 2700700600

Order No.: 08L866
EAN: 4099891387006
MPN:
2700700600
SPITZE H
HSGM
default L
Image may differ
Unit Price (€ / pc.)
15.6485 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
15.65 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6485 €
5 pcs.
14.0777 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding cutting and melting tips, for plastic cutting guns type HSGM.

Type: H, tip, D 10, l 105 mm

Technical specifications
Version cutting tip H, 10 mm, L 105 mm
Suitable for HSG 0
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 08L850

Manufacturer SKU:

 2700100190

 

Available: 0 pcs. Next delivery: 2 pcs. on 2024-05-03 Leadtime: 1 Week **
91.24 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.2373 €
5 pcs.
85.7633 €
15 pcs.
82.4789 €
50 pcs.
78.8375 €
150 pcs.
75.5412 €
Variations
Version
Suitable for
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Suitable for
Cutting tip H, 10 mm, L 105 mm for HSG 0, 2700700600
Order No.:
 08L866
Manufacturer:
 HSGM
Manufacturer SKU:
 2700700600
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 15.65 € *
1 pcs.
15.6485 €
5 pcs.
14.0777 €
cutting tip H, 10 mm, L 105 mm
HSG 0
Cutting tip R, 29 mm, L 92 mm for HSG 0, 2700700200
Order No.:
 08L862
Manufacturer:
 HSGM
Manufacturer SKU:
 2700700200
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 2 pcs. on 2024-05-03
Total Price: 23.18 € *
1 pcs.
23.1812 €
5 pcs.
21.7889 €
15 pcs.
20.9559 €
50 pcs.
20.0396 €
150 pcs.
19.1947 €
cutting tip R, 29 mm, L 92 mm
HSG 0