MIKROE-3613 | MikroElektronika

H-Bridge 3 Click MIKROE-3613

Order No.: 74S8474
EAN: 8606018716159
MPN:
MIKROE-3613
H-Bridge 3 Click
Series: MOTOR
MikroElektronika
Image not available
Image may differ
Unit Price (€ / pc.)
45.3152 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
45.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.3152 €

Motion Motor Control Click Board, MIKROE-3613, MikroElektronika

H-Bridge 3 Click is designed for the control of small DC motors and inductive loads, it features TLE9201SG a general purpose 6A H-Bridge perfectly suited for industrial and automotive applications. This IC meets the harsh automotive environmental conditions and it is qualified in accordance with the AEC-Q100 standard, also has set of features such as the short circuit and over-temperature protection, under-voltage protection, detailed SPI diagnosis or simple error flag and fully 3.3/5.5V compatible logic inputs.

H-bridge 3 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.

Technical specifications
Version Motor controller click
MPU interface GPIO, SPI
Logistics
Country of origin RS
Customs tariff number 84733020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
MPU interface
Version
Connection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
MPU interface
Version
Connection
Motor control board, MIKROE-5100
Order No.:
 74S0092
Manufacturer:
 MikroElektronika
Manufacturer SKU:
 MIKROE-5100
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 36.99 € *
1 pcs.
36.9852 €
GPIO, I²C, PWM
motor click
mikroBUS
Stepper 2 click MIKROE-1926
Order No.:
 74S1860
Manufacturer:
 MikroElektronika
Manufacturer SKU:
 MIKROE-1926
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 23.50 € *
1 pcs.
23.5025 €
5 pcs.
22.3601 €
GPIO
stepper 2 click
H-Bridge 3 Click MIKROE-3613
Order No.:
 74S8474
Manufacturer:
 MikroElektronika
Manufacturer SKU:
 MIKROE-3613
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 45.32 € *
1 pcs.
45.3152 €
GPIO, SPI
Motor controller click