EP0102001 | ESD PROTECT
Grounding box, 3 connections, 23.0.60285
Order No.: 06L9193
EAN: 4099891439590
MPN:
EP0102001
ESD-Erdungsbox 3xDK 10mm
Unit Price (€ / pc.)
22.2054 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
22.21 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2054 €
5 pcs.
21.0868 €
10 pcs.
20.0277 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grounding boxes, type ESD-Protect 60285.
Angled, 3 connections; Safety resistance per terminal: 1.0 Mohm. Grounding cable: 3.0 m. Connection: M4 screw eyelet. Dimensions: L 72, W 37, D 38 mm.
Type: 23.0.60285, grounding box
Technical specifications
Connection | 3 x push button | |
Version | Grounding box | |
Push button diameter | 10 mm | |
Cable length | 0.072 m |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |