633-06068 | HellermannTyton
Grommet, cabel-Ø 17 to 20 mm, PVC, gray
Unit Price (€ / pc.)
1.2852 € *
Available: 161 pcs.
Leadtime: 1 Week **
Total Price:
12.85 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2852 €
50 pcs.
1.1305 €
250 pcs.
0.9758 €
1000 pcs.
0.8568 €
2500 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grommets made of PVC for flat cables, type HellermannTyton HV.
Material: soft PVC to UL 94 V-2. Operating temperatures: –30 to +60 °C, Shore A hardness: 56 ±5.0, color: gray.
Type: HV1606, CD 31, d 25, B 17 mm
Technical specifications
Version | grommet, oval | |
Colour | gray | |
Material | PVC | |
max. Cable diameter | 20 mm | |
max. operating temperature | 60 °C | |
min. cable diameter | 17 mm | |
min. operating temperature | -30 °C | |
Mounting hole size | 25 mm | |
Wall thickness | 3 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |