NAUSB-W-B | Neutrik
Feed through, USB socket type B 2.0 to USB socket type A 2.0, NAUSB-W-B
Order No.: 73F1086
EAN: 4099889816068
MPN:
NAUSB-W-B
Unit Price (€ / pc.)
8.3419 € *
Available: 0 pcs.
Next delivery: 33 pcs. on 2024-04-18
Leadtime: 8 Weeks **
Total Price:
8.34 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3419 €
10 pcs.
7.3423 €
50 pcs.
6.8425 €
150 pcs.
6.5331 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB adapters, type NEUTRIK NAUSB-W.
USB A to USB B adapter (reversible), with sealing ring and selectable ground connection; Contact material: gold-plated CuZn39Pb3. Case: ZnAl4Cu1. Inflammability: UL 94 V-0. Operating temperatures: –25 to +85 °C.
Technical attributes (type, housing version): NAUSB-W-B, black chrome finish
Technical specifications
Version | feed through | |
Design | straight | |
Connector (exit) | USB socket type A 2.0 | |
Connector | USB socket type B 2.0 |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |