Neutrik

NA1394-6-W | Neutrik

Feed through, IEEE 1394 6 pole socket to IEEE 1394 6 pole socket, NA1394-6-W

Order No.:  73F1091
MPN:
NA1394-6-W
EAN: 4099889816075
Neutrik
default L
default S
Images may differ

No longer available from manufacturer

Unit Price (€ / pc.)
12.5902 € *
Available: 61 pcs.
Leadtime: On Request **
Total Price:
12.59 € *
Quantity
Price per unit*
1 pcs.
12.5902 €
10 pcs.
11.0908 €
50 pcs.
10.3530 €
150 pcs.
9.8770 €
500 pcs.
9.3891 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

Feed-through socket Firewire, NA1394-6-W, NEUTRIK

Due to the rising digitisation the interface problems between audio/video networks, IT equipment (e.g. Mac) and mLAN connections increase. Neutrik's Firewire feedthrough type 1394a, mounted in the standardized D-shape housing, solves this problem.

Technical Data

  • Design: straight
  • Plug connector (output): IEEE 1394 6-pin socket
  • Connector: IEEE 1394 6-pin socket
Technical specifications
Version feed through
Design straight
Connector (exit) IEEE 1394 socket, 6 pole
Connector IEEE 1394 socket, 6 pole
Show similar products (0)
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead