179704006 | Kopp

German Schuko-style plugs

Order No.: 05N9042
EAN: 4008224158367
MPN:
179704006
1797.0400.6
Kopp
default L
Image may differ
Unit Price (€ / pc.)
5.0694 € *
Available: 105 pcs.
Leadtime: 1 Week **
Total Price:
5.07 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0694 €
10 pcs.
4.4744 €
100 pcs.
3.9151 €
250 pcs.
3.7723 €
1000 pcs.
3.5224 €
*incl. VAT plus shipping costs
**Subject to prior sale

Schuko-style plugs, type Kopp 1797.

To CEE Standard 7/VII, for cable cross-sections up to 3 x 1.5 mm². With 2 Schuko-style systems and anti-kink guard, center insertion; Connection value: 10/16 A, 250 V.

Type: 179704006, plug, PVC, gray

Technical specifications
Connection screw connection
Version plug
Colour gray
Country code Germany
Cable cross-section 1.5 mm²
Nominal power 16 A/250 V
Pin number 2 pole + PE
Degree of protection (IP) IP44
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Cable cross-section
Version
Country code
Pin number
Connection
Nominal power
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Cable cross-section
Version
Country code
Pin number
Connection
Nominal power
Degree of protection (IP)
German Schuko-style plugs
Order No.:
 05N9044
Manufacturer:
 Kopp
Manufacturer SKU:
 179716005
Available: 40 pcs. Leadtime: 1 Week **
Total Price: 4.82 € *
1 pcs.
4.8195 €
10 pcs.
4.2364 €
100 pcs.
3.7128 €
250 pcs.
3.5819 €
1000 pcs.
3.3439 €
black
1.5 mm²
plug
Germany
2 pole + PE
screw connection
16 A/250 V
IP44
German Schuko-style plugs
Order No.:
 05N9042
Manufacturer:
 Kopp
Manufacturer SKU:
 179704006
Available: 105 pcs. Leadtime: 1 Week **
Total Price: 5.07 € *
1 pcs.
5.0694 €
10 pcs.
4.4744 €
100 pcs.
3.9151 €
250 pcs.
3.7723 €
1000 pcs.
3.5224 €
gray
1.5 mm²
plug
Germany
2 pole + PE
screw connection
16 A/250 V
IP44