175702000 | Kopp

German Schuko-style plugs

Order No.: 05N9036
EAN: 4008224238540
MPN:
175702000
1757.0200.0
Kopp
default L
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 45 pcs.
Leadtime: On Request **
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
25 pcs.
1.6541 €
100 pcs.
1.5351 €
250 pcs.
1.4637 €
1000 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale

Schuko-style plugs, type Kopp 1757.

With 2 Schuko-style systems to CEE Standard 7/VII, for cable cross-sections up to 3 x 1.5 mm²; Connection value: 10/16 A, 250 VAC.

Type: 175702000, plug, white

Technical specifications
Connection screw connection
Version plug
Colour white
Country code Germany
Cable cross-section 1.5 mm²
Nominal power 16 A/250 V
Pin number 2 pole + PE
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Cable cross-section
Version
Country code
Pin number
Connection
Nominal power
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Cable cross-section
Version
Country code
Pin number
Connection
Nominal power
Degree of protection (IP)
German Schuko-style plugs
Order No.:
 05N9036
Manufacturer:
 Kopp
Manufacturer SKU:
 175702000
Available: 45 pcs. Leadtime: On Request **
Total Price: 1.95 € *
1 pcs.
1.9516 €
25 pcs.
1.6541 €
100 pcs.
1.5351 €
250 pcs.
1.4637 €
1000 pcs.
1.3328 €
white
1.5 mm²
plug
Germany
2 pole + PE
screw connection
16 A/250 V
IP20
German Schuko-style plugs
Order No.:
 05N9038
Manufacturer:
 Kopp
Manufacturer SKU:
 175706004
Available: 63 pcs. Leadtime: On Request **
Total Price: 1.95 € *
1 pcs.
1.9516 €
25 pcs.
1.6541 €
100 pcs.
1.5351 €
250 pcs.
1.4637 €
1000 pcs.
1.3328 €
brown
1.5 mm²
plug
Germany
2 pole + PE
screw connection
16 A/250 V
IP20
German Schuko-style plugs
Order No.:
 05N9037
Manufacturer:
 Kopp
Manufacturer SKU:
 175705003
Available: 558 pcs. Leadtime: 1 Week **
Total Price: 1.95 € *
1 pcs.
1.9516 €
25 pcs.
1.6541 €
100 pcs.
1.5351 €
250 pcs.
1.4637 €
1000 pcs.
1.3328 €
black
1.5 mm²
plug
Germany
2 pole + PE
screw connection
16 A/250 V
IP20