Gear drive for 1616 E motors, type 16/3.
As spur gear unit. Max; recommended input speed: 5000 rpm. No-load gear play: 3.0°. Temperature range: –30 to +100 °C. Housing: steel. Drive shaft bearings: sintered bearings.
Technical attributes (gear reduction ratio, weight without motor, length without/with motor, torque at max. permitted continuous/intermittent operation): 141 : 1, 18 g, 27.8/30.7 mm, 30/100 mN/m
Version | spur gear | |
Torque | 3 Ncm | |
speed | 5000 1/s | |
Suitable for | DC motor | |
max. operating temperature | 100 °C | |
min. operating temperature | -30 °C |
Country of origin | CH |
Customs tariff number | 84834021 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available