SN75182N | Texas Instruments
Gate Driver IC, Receiver, PDIP-14, SN75182N
Dual Differential Line Receiver, SN75182N, Texas Instruments
The SN75182N is a dual differential Line Receiver designed to sense small differential signals in the presence of large common-mode noise. This device gives TTL-compatible output signals as a function of the polarity of the differential input voltage. The frequency response of each channel can be easily controlled by a single external capacitor to provide immunity to differential noise spikes. The output goes to a high level when the inputs are open circuited. A strobe input (STRB) is provided that, when in the low level, disables the receiver and forces the output to a high level.
Features
- Single 5-V Supply
- Differential Line Operation
- Dual Channels
- TTL Compatibility
Number of channels | 2 | |
Version | Receiver | |
Output voltage DC | 4.5-5.5 V | |
Enclosure | PDIP-14 | |
Assembly | THT |
Country of origin | MX |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 25 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |