2046-60-ALF | Bourns Electronics GmbH
3 electrode arrester, SMD, 600 V, 20 kA, 2046-60-ALF
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: On Request **
Gas discharge tube, 2046-60-ALF, Bourns Electronics GmbH
Heavy duty 3-electrode gas discharge tube.
Features
- High current rating
- Low capacitance and insertion loss
Technical specifications
discharge current | 20 kA | |
Activation voltage | 600 V | |
Number of arresters | 3 | |
Design | SMD |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85354000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |