GV4PE03N | Schneider Electric

Motor protection switch, 3 pole, 1.4 to 3.5 A, 2 kW, 3.5 A, screw connection, GV4PE03N

Order No.: 02P7031
EAN: 4099889167573
MPN:
GV4PE03N
Series: TeSys GV4
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
447.9398 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
447.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
447.9398 €

Motor circuit breaker, GV4PE03N, Schneider Electric

TeSys GV motor circuit breaker, 3 poles (3P), 3.5A/690V, for protection of 3-phase motors 0.55-1.5kW@400V. It provides thermal magnetic protection and additional motor protection functions, breaking capacity Icu 50kA@400V, start-stop control by toggle, connection by Everlink BTR screw terminals. Thermal protection adjustable by dials with a setting current Ir in range 1.4-3.5A and a selectable tripping class 10 or 20, magnetic protection at 17 In. Additional protections have fixed pick-up and include short time delay protection Isd at 13 Ir, phase unbalance and loss protection, ground fault protection. It makes internal locations available for additional auxiliary contact blocks (OF, SD), and voltage trip units (MN, MX). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection screw connection
Version motor protection switch
Release 1.4 to 3.5 A
rated voltage (AC) 690 V
Actuator toggle lever
Assembly DIN rail
Engine power 2 kW
Rated current 3.5 A
Network frequency 50/60 Hz
Pin number 3 pole
Degree of protection (IP) IP40
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes