GS2SU3 | Schneider Electric
Fuse, fuse size J, (L x W x H) 250 x 364 x 300 mm, for load-break switch, GS2SU3
Unit Price (€ / pc.)
3,119.6088 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,119.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,119.6088 €
Technical specifications
Version | fuse size J | |
Width | 364 mm | |
Suitable for | load-break switch | |
Height | 300 mm | |
Length | 250 mm | |
Accessory Type | fuse |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |