23113.54 | Martor
Graphic knife, BW 4 mm, L 143.3 mm, 23113.54
Unit Price (€ / pc.)
11.6501 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
11.65 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6501 €
10 pcs.
10.2459 €
50 pcs.
9.5557 €
*incl. VAT plus shipping costs
**Subject to prior sale
The kind of scalpel one wishes for. With a rounded-off point. A picture book scalpel in form and function - or just one from the MARTOR range of products. You can work on graphic paper, film sheets and much more with the GRAFIX SCALPELL SMALL. Since it is made out of chrome plated steel, you can easily place more stress on it. In this variant we have fitted a small scalpel blade with a rounded-off cutting edge.
Technical specifications
Version | graphic knife | |
Weight | 25 g | |
Handle Material | steel | |
Blade width | 4 mm | |
Length | 143.3 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119300 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |