23111.54 | Martor

Scalpel, BW 4 mm, L 140 mm, 23111.54

Order No.: 07L150
EAN: 4002632903526
MPN:
23111.54
GRAFIX SCALPELL KLEIN
Series: GRAFIX
Martor
default L
front L
Image may differ
Unit Price (€ / pc.)
11.6501 € *
Available: 1 pcs.
Next delivery: 21 pcs. on 2024-05-02
Leadtime: 1 Week **
Total Price:
11.65 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6501 €
10 pcs.
10.2459 €
50 pcs.
9.5557 €
*incl. VAT plus shipping costs
**Subject to prior sale
The kind of scalpel one wishes for. With a prominent point. A picture book scalpel in form and function - or just one from the MARTOR range of products. You can work on graphic paper, film sheets and much more with the GRAFIX SCALPELL SMALL. Since it is made out of chrome plated steel, you can easily place more stress on it. In this variant we have fitted a small scalpel blade with a prominent point.
Technical specifications
Version scalpel
Weight 25 g
Handle Material steel
Blade width 4 mm
Length 140 mm
Logistics
Country of origin DE
Customs tariff number 82119300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Blade width
Handle Material
Weight
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Blade width
Handle Material
Weight
Scalpel, BW 4 mm, L 140 mm, 23111.54
Order No.:
 07L150
Manufacturer:
 Martor
Manufacturer SKU:
 23111.54
Available: 1 pcs. Leadtime: 1 Week ** Next delivery: 21 pcs. on 2024-05-02
Total Price: 11.65 € *
1 pcs.
11.6501 €
10 pcs.
10.2459 €
50 pcs.
9.5557 €
scalpel
140 mm
4 mm
steel
25 g
Graphic knife, BW 4 mm, L 143.3 mm, 23113.54
Order No.:
 07L152
Manufacturer:
 Martor
Manufacturer SKU:
 23113.54
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 25 pcs. on 2024-05-02
Total Price: 11.65 € *
1 pcs.
11.6501 €
10 pcs.
10.2459 €
50 pcs.
9.5557 €
graphic knife
143.3 mm
4 mm
steel
25 g