GPIB quality cable, type Meilhaus 900.103.
EMC/EMI compatible connection, with twisted-pair conductors, multiple shielding and connectors in aluminum housing.
Type: 900.103.7–2, GPIB cable, 2.0 m
Connection (1) | GPIB plug | |
Connection (2) | GPIB plug | |
Version | connecting line | |
Colour | gray | |
Cable length | 2 m |
Country of origin | TW |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available