10036101 | Fischer Elektronik
GLBZ, mounting kit, 50 St.
Order No.: 71H5481
EAN: 4099889575187
MPN:
10036101
GLBZ SATZ
Unit Price (€ / pck.)
12.6497 € *
Available: 170 pck.
Leadtime: 5 Weeks **
Total Price:
12.65 € *
Price list
Quantity
Price per unit*
1 pck.
12.6497 €
10 pck.
11.1265 €
50 pck.
10.3768 €
150 pck.
9.9127 €
500 pck.
9.4129 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding mounting kits, type GL.
Type GLBZ comprises a fitting, an M 2.5 nut and a cylindrical head screw. type GLBZ comprises a fitting, an M 2.5 nut and countersunk screw.
Technical attributes (type, division, length): GLBZ, mounting kit
Technical specifications
Version | handle | |
Width | 12 mm | |
Height | 14 mm | |
Material | die-cast aluminum |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |