PRODATA® | Janitza

GATEWAY ProData®

Order No.: 30K4256
EAN: 4099891475529
MPN:
PRODATA®
52.24.011
Janitza
default L
Image may differ
Unit Price (€ / pc.)
593.81 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
593.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
593.81 €

Data logger, 5224011, Janitza

data logger, - auxiliary voltage 20V - 250V AC (45... 65Hz) or 20V - 300V DC, - 1 RS 485 interface (Modbus RTU, Slave, up to 115 kbps), - 1 Ethernet interface (Modbus TCP, NTP ...), - 15 digital / pulse inputs (24VDC), - 3 digital outputs (24V/50mA), switchable via Modbus, weekly timer, - 1 temperature measurement input (PT100/PT1000)3-wire, - 32 MB flash memory, - clock and battery function, - 64 weekly timers, - limit and temperature monitoring, - tariff switching, - Modbus Ethernet gateway functionality, - storage of minimum and maximum values (with time stamp), - configurable records, readable via RS485 and Ethernet, - mounting on top hat rail (35mm), - dimensions: 107.5 x 90 x 46 mm (6 TE), Replaces Art. No. 5224001

Logistics
Country of origin DE
Customs tariff number 90328900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 30K4257

Manufacturer SKU:

 PRODATA® S0-MODUL

 

Available: 0 pcs. Leadtime: On Request **
22.61 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.61 €