2031-15T-SM-RPLF | Bourns Electronics GmbH
2 electrode arrester, SMD, 60 V, 1 kA, 2031-15T-SM-RPLF
Unit Price (€ / pc.)
1.5589 € *
Available: 1,232 pcs.
Leadtime: 4 Weeks **
Total Price:
15.59 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1500 pcs.
0.9639 €
3000 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale
Gas discharge tube, 2031-15T-SM-RPLF, Bourns
Features
- Fast acting
- Small size
- Stable collapse during the entire lifetime
Technical specifications
discharge current | 1 kA | |
Activation voltage | 60 V | |
Number of arresters | 2 | |
Design | SMD |
Download
Logistics
Country of origin | CR |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Reel with 1,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |