32319-AA | CRC

GALVA SHINE, spray 500ml

Order No.: 12L1542
EAN: 5412386057397
MPN:
32319-AA
GALVA SHINE
CRC
default L
Image may differ
Unit Price (€ / pc.)
13.0781 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.08 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0781 €
6 pcs.
12.4355 €
12 pcs.
11.7810 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium protective lacquer, 32319-AA, CRC

GALVA SHINE is the high-gloss, silver-colored aluminum protective coating. The protective coating has the special shine of freshly hot-dip galvanized metal parts. GALVA SHINE is fast drying, adhesive and protects against weathering without losing its shine.

Technical specifications
Version aluminium protective varnish
Container spray can
Colour gray
Contents 500 ml
Logistics
Country of origin BE
Customs tariff number 32089091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.
Variations
Version
Colour
Container
Contents
Usage
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Colour
Container
Contents
Usage
GALVA BRITE, spray 500ml
Order No.:
 12L1540
Manufacturer:
 CRC
Manufacturer SKU:
 30423-HA
Available: 7 pcs. Leadtime: 1 Week **
Total Price: 11.89 € *
1 pcs.
11.8881 €
6 pcs.
11.2931 €
12 pcs.
10.6981 €
zinc protective varnish
silver
spray can
500 ml
repairing hot-dip galvanised surfaces
GALVA SHINE, spray 500ml
Order No.:
 12L1542
Manufacturer:
 CRC
Manufacturer SKU:
 32319-AA
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 13.08 € *
1 pcs.
13.0781 €
6 pcs.
12.4355 €
12 pcs.
11.7810 €
aluminium protective varnish
gray
spray can
500 ml