521017 | ESKA Erich Schweizer

Microfuses 5 x 20 mm, 1 A, M, 250 V (AC), 80 A breaking capacity, 521017

Order No.: 45G410
EAN: 4099889089752
MPN:
521017
521.017
Series: 521.000
ESKA Erich Schweizer
default L
Image may differ
Unit Price (€ / pc.)
0.1892 € *
Available: 1,270 pcs.
Leadtime: 4 Weeks **
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1892 €
50 pcs.
0.1737 €
100 pcs.
0.1607 €
500 pcs.
0.1452 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 521017, ESKA

The 521017 is a medium time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material glass tube transparent
  • High rated voltage
  • High breaking capacity
  • Contact caps Brass, nickel plated
Technical specifications
Version microfuses
Tripping characteristics M
Breaking capacity 80 A
Design 5 x 20 mm
diameter 5 mm
Enclosure glass tube
Length 20 mm
Rated voltage (AC) 250 V
Rated current 1 A
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
Rated current
Tripping characteristics
Design
diameter
Version
Length
Rated voltage (AC)
Enclosure
1 item in 29 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Rated current
Tripping characteristics
Design
diameter
Version
Length
Rated voltage (AC)
Enclosure
Microfuses 5 x 20 mm, 1.25 A, M, 250 V (AC), 80 A breaking capacity, 521018
Order No.:
 45G420
Manufacturer:
 ESKA Erich Schweizer
Manufacturer SKU:
 521018
Available: 430 pcs. Leadtime: 4 Weeks ** Next delivery: 100 pcs. on 2024-05-03
Total Price: 1.89 € *
10 pcs.
0.1892 €
50 pcs.
0.1737 €
100 pcs.
0.1607 €
500 pcs.
0.1452 €
80 A
1.25 A
M
5 x 20 mm
5 mm
microfuses
20 mm
250 V
glass tube
Microfuses 5 x 20 mm, 3.15 A, M, 250 V (AC), 1 kA breaking capacity, 521022
Order No.:
 45G455
Manufacturer:
 ESKA Erich Schweizer
Manufacturer SKU:
 521022
Available: 46 pcs. Leadtime: 4 Weeks ** Next delivery: 290 pcs. on 2024-04-30
Total Price: 1.89 € *
10 pcs.
0.1892 €
50 pcs.
0.1737 €
100 pcs.
0.1607 €
500 pcs.
0.1452 €
1 kA
3.15 A
M
5 x 20 mm
5 mm
microfuses
20 mm
250 V
glass tube
Microfuses 5 x 20 mm, 50 mA, M, 250 V (AC), 80 A breaking capacity, 521004
Order No.:
 45G280
Manufacturer:
 ESKA Erich Schweizer
Manufacturer SKU:
 521004
Available: 100 pcs. Leadtime: 4 Weeks **
Total Price: 11.66 € *
10 pcs.
1.1662 €
50 pcs.
1.0234 €
250 pcs.
0.8925 €
1000 pcs.
0.7735 €
2500 pcs.
0.7140 €
80 A
50 mA
M
5 x 20 mm
5 mm
microfuses
20 mm
250 V
glass tube
Microfuses 5 x 20 mm, 200 mA, M, 250 V (AC), 80 A breaking capacity, 521010
Order No.:
 45G340
Manufacturer:
 ESKA Erich Schweizer
Manufacturer SKU:
 521010
Available: 250 pcs. Leadtime: 4 Weeks ** Next delivery: 40 pcs. on 2024-05-22
Total Price: 1.89 € *
10 pcs.
0.1892 €
50 pcs.
0.1737 €
100 pcs.
0.1607 €
500 pcs.
0.1452 €
80 A
200 mA
M
5 x 20 mm
5 mm
microfuses
20 mm
250 V
glass tube
Microfuses 5 x 20 mm, 2 A, M, 250 V (AC), 1 kA breaking capacity, 521020
Order No.:
 45G440
Manufacturer:
 ESKA Erich Schweizer
Manufacturer SKU:
 521020
Available: 1,819 pcs. Leadtime: 4 Weeks ** Next delivery: 20 pcs. on 2024-05-22
Total Price: 1.89 € *
10 pcs.
0.1892 €
50 pcs.
0.1737 €
100 pcs.
0.1607 €
500 pcs.
0.1452 €
1 kA
2 A
M
5 x 20 mm
5 mm
microfuses
20 mm
250 V
glass tube
Microfuses 5 x 20 mm, 6.3 A, M, 250 V (AC), 1 kA breaking capacity, 521025
Order No.:
 45G470
Manufacturer:
 ESKA Erich Schweizer
Manufacturer SKU:
 521025
Available: 240 pcs. Leadtime: 4 Weeks ** Next delivery: 140 pcs. on 2024-05-22
Total Price: 1.89 € *
10 pcs.
0.1892 €
50 pcs.
0.1737 €
100 pcs.
0.1607 €
500 pcs.
0.1452 €
1 kA
6.3 A
M
5 x 20 mm
5 mm
microfuses
20 mm
250 V
glass tube