GAG-810 | GW Instek

Function generator GAG-810

Order No.: 20K1050
EAN: 4719692503510
MPN:
GAG-810
01AG810000GS
GW Instek
default L
Image may differ
Unit Price (€ / pc.)
251.09 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
251.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
251.09 €

Function generator, GAG-810, GW Instek

GW Instek GAG-810 Audio Generator, 10Hz to 1MHz Frequency Range. The GAG-810 provide a convenient solution for low frequency (< 1MHz) signal generation, specifically for audio bandwidth. Intuitive and simple panel interface provides quick frequency and amplitude adjustment, with dial/key shortcuts to different ranges. Square wave generation covers digital application in addition to the traditional analog using sine waves. Distortion is kept at minimum level, especially at the audible frequency range: 0.02% or less distortion factor for 500Hz~20kHz. The external synchronization signal input helps collaborate with other measurement devices.

Technical specifications
Display LED
Frequency range 10 Hz-1 MHz
Waveforms Sinus, Square, Triangle
Logistics
Country of origin CN
Customs tariff number 85432000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes