ZERO SMOG EL 230V F/G | Weller

WELLER solder fume extraction ZERO SMOG EL 230V F/G

Order No.: 11L1048
EAN: 4003019437542
MPN:
ZERO SMOG EL 230V F/G
FT91010699N
Series: ZERO SMOG
Weller
default L
Image may differ
Unit Price (€ / pc.)
848.47 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
848.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
848.47 €

Fume extraction unit, FT91010699N, WELLER

The zero smog EL fume extraction unit is specifically designed for continuous operation. With its small footprint, it is perfect for use as a small central system and purifies air up to 2 workplaces. The maintenance-free brushless EC turbine provides continuous fume extraction.

Features

  • Medium dust pre-filter M5 that can be separately changed, without having to change main filter
  • Exceptionally large HEPA H13 filter surface 2.4m², for longer filter lifetime
  • Granular activated carbon filter for effective gas filtering
  • Portable fume extraction unit, for placement under or next to the bench-top
  • Easy filter change
Technical specifications
Width 360 mm
Height 445 mm
Length 335 mm
Power 120 W
Sound pressure level 53 db
Voltage 220-240 V
Volume flow 150 m³/h
Logistics
Country of origin HU
Customs tariff number 84213925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage
Width
Length
Sound pressure level
Height
Volume flow
Power
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage
Width
Length
Sound pressure level
Height
Volume flow
Power
WELLER portable extraction unit FT91012699
Order No.:
 10L5098
Manufacturer:
 Weller
Manufacturer SKU:
 ZERO SMOG EL KIT1 1X0F15 1XALFA 230V F/G
Available: 1 pcs. Leadtime: 1 Week ** Next delivery: 1 pcs. on 2024-04-25
Total Price: 867.51 € *
1 pcs.
867.51 €
220-240 V
360 mm
335 mm
53 db
445 mm
150 m³/h
120 W
WELLER solder fume extraction ZERO SMOG EL 230V F/G
Order No.:
 11L1048
Manufacturer:
 Weller
Manufacturer SKU:
 ZERO SMOG EL 230V F/G
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 848.47 € *
1 pcs.
848.47 €
220-240 V
360 mm
335 mm
53 db
445 mm
150 m³/h
120 W