ZB5AW313 | Schneider Electric
Pushbutton, illuminable, groping, waistband round, white, front ring dark gray, mounting Ø 22 mm, ZB5AW313
Unit Price (€ / pc.)
5.9500 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9500 €
10 pcs.
5.7715 €
*incl. VAT plus shipping costs
**Subject to prior sale
ZB5AW313 from Schneider Electric at Bürklin Elektronik
On our site you will find detailed information about the product ZB5AW313 from Schneider Electric.Front element illuminated pushbutton, Ø 22, white - ZB5AW313 from Schneider Electric
Plastic control circuit devices, diameter 22mm. The control circuit devices designed for industrial applications combine simple installation with great flexibility and numerous design versions.The technical features of ZB5AW313 from Schneider Electric at a glance
- Number of command points: 1
- Design of the lens: round
- Design of the button: flat
- Illuminated: Yes
- Labeled: No
- Width of the opening: 0 mm
- Colour of the button: white
- Colour of front ring: black
- Height of the opening: 0 mm
- Hole diameter: 22 mm
- With front ring: Yes
- With predective cover: No
- Latching switching function: No
- Protection class (IP), front: IP66
- Groping: Yes
- Material of the front ring: Plastic
Technical specifications
Version | pushbutton | |
can be illuminated | Yes | |
Collar shape of the front frame | round | |
Installation diameter | 22 mm | |
Installation height | 29 mm | |
Installation depth | 30 mm | |
Actuator colour | white | |
Front ring colour | dark gray | |
Contact function | groping | |
Protection class | IP66 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |