ZB5AA2 | Schneider Electric

Pushbutton, unlit, groping, waistband round, black, front ring dark gray, mounting Ø 22 mm, ZB5AA2

Order No.: 06N4509
EAN: 3389110904437
MPN:
ZB5AA2
3389110904437
Series: Harmony ZB5
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
4.6053 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.61 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6053 €
10 pcs.
4.4744 €
*incl. VAT plus shipping costs
**Subject to prior sale

ZB5AA2 from Schneider Electric at Bürklin Elektronik

On our site you will find detailed information about the product ZB5AA2 from Schneider Electric.

Frontelem., round f. push button. Ø 22, without detent, black, flat, neutral - ZB5AA2 from Schneider Electric

Plastic control and signalling units, diameter 22mm. The control circuit devices designed for industrial applications combine simple installation with great flexibility and numerous design versions.

The technical features of ZB5AA2 from Schneider Electric at a glance

  • Number of command points: 1
  • Design of the lens: round
  • Design of the button: flat
  • Illuminated: No
  • Labeled: No
  • Width of the opening: 0 mm 
  • Colour of the button: black
  • Colour of front ring: black
  • Height of the opening: 0 mm 
  • Hole diameter: 22 mm 
  • With front ring: Yes
  • With predective cover: No
  • Latching switching function: No
  • Protection class (IP), front: IP66
  • Groping: Yes
  • Material of the front ring: Plastic
Technical specifications
Version pushbutton
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Installation height 29 mm
Installation depth 28 mm
Actuator colour black
Front ring colour dark gray
Contact function groping
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Actuator colour
Installation depth
Version
Front ring colour
Collar shape of the front frame
Installation diameter
Contact function
can be illuminated
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Actuator colour
Installation depth
Version
Front ring colour
Collar shape of the front frame
Installation diameter
Contact function
can be illuminated