ZB4BA4 | Schneider Electric
Pushbutton, unlit, groping, waistband round, red, front ring silver, mounting Ø 22 mm, ZB4BA4
Unit Price (€ / pc.)
4.8433 € *
Available: 27 pcs.
Leadtime: 1 Week **
Total Price:
4.84 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8433 €
10 pcs.
4.7124 €
*incl. VAT plus shipping costs
**Subject to prior sale
ZB4BA4 from Schneider Electric at Bürklin Elektronik
On our site you will find detailed information about the product ZB4BA4 from Schneider Electric.Frontelem., round f. Push button. Ø 22, without detent, flat, red, neutral - ZB4BA4 from Schneider Electric
Control and signalling devices made of metal, diameter 22mm. The control circuit devices designed for industrial applications combine simple installation with great flexibility and robust design. The robust 3-point mounting with only one screw offers enormous safety and saves installation time.The technical features of ZB4BA4 from Schneider Electric at a glance
- Number of command points: 1
- Design of the lens: round
- Design of the button: flat
- Illuminated: No
- Labeled: No
- Width of the opening: 0 mm
- Colour of the button: red
- Colour of front ring: Chrom
- Height of the opening: 0 mm
- Hole diameter: 22 mm
- With front ring: Yes
- With predective cover: No
- Latching switching function: No
- Protection class (IP), front: IP66
- Groping: Yes
- Material of the front ring: Metal
Technical specifications
Version | pushbutton | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 22 mm | |
Installation height | 29 mm | |
Installation depth | 28 mm | |
Actuator colour | red | |
Front ring colour | silver | |
Contact function | groping | |
Protection class | IP66 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |