A3216006 | OKW
Front cap for rotary knobs size 16, A3216006
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Leadtime: On Request **
Corresponding front caps, size 16, type A 32.
Also acts as collet cover; Dimensions: a 11.5, b 11.0 mm.
Technical attributes (type, color): A 3216006, sky blue
Technical specifications
Suitable for | rotary knobs size 16 | |
Accessory Type | front cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |