A4131000 | OKW
Front cap for rotary knobs size 31, A4131000
Order No.: 27H935
EAN: 4099889349276
MPN:
A4131000
Deckel 31, ohne Strich, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
0.9758 € *
Available: 142 pcs.
Leadtime: 2 Weeks **
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9758 €
50 pcs.
0.8568 €
250 pcs.
0.7497 €
1000 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding front caps without index for size 31 standard round knobs, type 4131.
Also acts as collet cover; Dimensions: a 28.4, b 26 mm.
Technical attributes (type, color, shaft diameter (SD)): 000, black, RAL 9005
Technical specifications
Suitable for | rotary knobs size 31 | |
Accessory Type | front cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |