A4113000 | OKW
Front cap for rotary knobs size 13.5, A4113000
Order No.: 25H690
EAN: 4099889348101
MPN:
A4113000
Deckel 13,5, ohne Strich, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Next delivery: 77 pcs. on 2024-05-02
Leadtime: 1 Week **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5712 €
50 pcs.
0.5355 €
100 pcs.
0.5117 €
500 pcs.
0.4879 €
1000 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding front caps without index, size 13.5, type 4113.
Also acts as collet cover; Dimensions: a 11.2, b 9.2 mm.
Technical attributes (type, color, shaft diameter (SD)): 000, black, RAL 9005
Technical specifications
Suitable for | rotary knobs size 13.5 | |
Accessory Type | front cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |