A4110002 | OKW
Front cap for rotary knobs size 10, A4110002
Order No.: 25H165
EAN: 4099889347913
MPN:
A4110002
Deckel 10, ohne Strich, rot, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
0.4879 € *
Available: 437 pcs.
Leadtime: 2 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
50 pcs.
0.4641 €
100 pcs.
0.4403 €
500 pcs.
0.4284 €
1000 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding front caps without index, size 10, type 4110.
Also acts as collet cover; Dimensions: a 8.0, b 6.5 mm.
Technical attributes (type, color, shaft diameter (SD)): 002, red, RAL F12/0–10
Technical specifications
Suitable for | rotary knobs size 10 | |
Accessory Type | front cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |