8461470000 | Weidmüller

Frequency signal converter, 8461470000

Order No.: 53P4503
EAN: 4032248037773
MPN:
8461470000
MCZ VFC 0-10V
Series: MCZ-SERIES
Weidmüller
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
172.0264 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
172.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
172.0264 €

Frequency signal converter, 8461470000, Weidmüller

Features

  • The smallest analogue signal converter in terminal block format on the market
  • Space-saving conversion of analogue signals in the control cabinet thanks to the slim, 6 mm wide module width
  • Simple wiring with plug-in cross-connectors
Technical specifications
Version frequency signal converter
Width 6 mm
Weight 28.4 g
Height 63.2 mm
Length 91 mm
Logistics
Country of origin RO
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Weight
Version
Width
Length
Height
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Weight
Version
Width
Length
Height
Frequency signal converter, 8461490000
Order No.:
 53P4505
Manufacturer:
 Weidmüller
Manufacturer SKU:
 8461490000
Available: 0 pcs. Available in 6 Days: 50 pcs. Leadtime: On Request **
Total Price: 176.44 € *
10 pcs.
176.4413 €
27.5 g
frequency signal converter
6 mm
91 mm
63.2 mm
Frequency signal converter, 8461480000
Order No.:
 53P4504
Manufacturer:
 Weidmüller
Manufacturer SKU:
 8461480000
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 172.03 € *
10 pcs.
172.0264 €
28.3 g
frequency signal converter
6 mm
91 mm
63.2 mm
Frequency signal converter, 8461470000
Order No.:
 53P4503
Manufacturer:
 Weidmüller
Manufacturer SKU:
 8461470000
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 172.03 € *
10 pcs.
172.0264 €
28.4 g
frequency signal converter
6 mm
91 mm
63.2 mm