ADF4106BCPZ-R7 | ANALOG DEVICES
Real Time Clock, WFQFN-20, ADF4106BCPZ-R7
Order No.: 37S1007
EAN: 4099879146014
MPN:
ADF4106BCPZ-R7
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Leadtime: On Request **
Real Time Clocks (RTC), ADF4106BCPZ-R7, ANALOG DEVICES
The ADF4106BCPZ-R7 is a frequency synthesizer that can be used to implement local oscillators in the up-conversion and down-conversion sections of wireless receivers and transmitters.
Features
- 6.0 GHz bandwidth
- Programmable dual-modulus prescaler
- Programmable charge pump currents
- 3-wire serial interface
- Hardware and software power-down mode
Applications
- Broadband wireless access
- Satellite systems
- Instrumentation
- Wireless LANS
- Base stations for wireless radios
Technical specifications
Input voltage | 3.3 V | |
Enclosure | WFQFN-20 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Customs tariff number | 85423390 |
MSL | MSL 3 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |