POLARIN FORTE 400ML | Teslanol
Teslanol freezer spray POLARIN FORTE t71 400ml
Order No.: 12L235
EAN: 4040849260346
MPN:
POLARIN FORTE 400ML
T71
Unit Price (€ / pc.)
7.3066 € *
Available: 480 pcs.
Next delivery: 2 pcs. on 2024-04-26
Leadtime: 1 Week **
Total Price:
7.31 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3066 €
6 pcs.
6.9377 €
12 pcs.
6.6045 €
48 pcs.
6.1166 €
96 pcs.
5.8191 €
*incl. VAT plus shipping costs
**Subject to prior sale
Freezer spray Polarin Forte, type Teslanol t71, 400 ml
Suitable for troubleshooting electronic and electrical system and fine mechanisms. The agent is applied as fine spray fog by means of atomizer and shock-freezes the object down to - 50 °C with long-lasting effect.
Features:
- Compatible with most materials
- Quick and total evaporation
- Combustible
Technical specifications
Flammable | Yes | |
Contents | 400 ml |
Download
Logistics
Country of origin | DE |
Customs tariff number | 27111397 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|