975 840 10 | Werma
Mounting foot with tube, black, (Ø x H) 70 mm x 110 mm, for KombiSIGN 70, 975 840 10
Unit Price (€ / pc.)
35.2240 € *
Available: 15 pcs.
Leadtime: On Request **
Total Price:
35.22 € *
Price list
Quantity
Price per unit*
1 pcs.
35.2240 €
5 pcs.
33.1177 €
15 pcs.
31.8563 €
50 pcs.
30.4283 €
150 pcs.
29.1669 €
*incl. VAT plus shipping costs
**Subject to prior sale
Height: 110 mm
Diameter: 70 mm
Materials: PA-GF
Housing colour: black
Technical specifications
Version | Mounting foot with tube | |
diameter | 70 mm | |
Colour | black | |
Suitable for | KombiSIGN 70 | |
Weight | 43 g | |
Height | 110 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |