CW8700 | ITW Chemtronics
Flux, Injector, CW 8700
Order No.: 10L7926
EAN: 4099891416911
MPN:
CW8700
Unit Price (€ / pc.)
23.9190 € *
Available: 4 pcs.
Leadtime: 4 Weeks **
Total Price:
23.92 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9190 €
10 pcs.
21.0511 €
50 pcs.
19.6231 €
150 pcs.
18.7544 €
500 pcs.
17.7905 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flux, type Circuit Works Lead Free Tacky Flux CW 8700.
Lead-free, for BGA solder joints, high stability and purity, halogen-free
Technical specifications
Container | syringe | |
Lead-free | Yes | |
Halogen free | Yes | |
Contents | 3.5 g | |
No-clean | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 34031980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|