1071611 | Cramolin

Cramolin flux remover, spray can, 400 ml, 1071611

Order No.: 12L1052
EAN: 4024213107161
MPN:
1071611
FLUX-FREI 400ML
Cramolin
default L
Image may differ
Unit Price (€ / pc.)
13.9230 € *
Available: 36 pcs.
Leadtime: 4 Weeks **
Total Price:
13.92 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9230 €
10 pcs.
12.2451 €
50 pcs.
11.4121 €
150 pcs.
10.9123 €
500 pcs.
10.3649 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic sprays, type Cramolin Flux-Frei.

Mild, yet effective cleaner that even removes tenacious flux residue. It does not make any difference in this context whether the flux is based on colophony or whether it is soluble in water. The cleaner is colorless and does not leave any residue. It is not aggressive on standard materials. However, it should not be used on PVC and polystyrene materials.

Type: Flux-Frei, spray can, 400 ml

Technical specifications
Usage PCB tracks
Version flux remover
Container spray can
Contents 400 ml
Logistics
Country of origin FR
Customs tariff number 38140090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H335 May cause respiratory irritation
  • H319 Causes serious eye irritation
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P211 Do not spray on an open flame or other ignition source.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P273 Avoid release to the environment.
  • P271 Use only outdoors or in a well-ventilated area.
  • P251 Do not pierce or burn, even after use.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.