97.120.04.00 | Kendrion Kuhnke
Fluid Isolat.Valve97.120.04.00
Unit Price (€ / pc.)
117.8338 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
117.83 € *
Price list
Quantity
Price per unit*
1 pcs.
117.8338 €
10 pcs.
106.0528 €
25 pcs.
103.1016 €
50 pcs.
100.7454 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | plug-in connection | |
Version | 2/2-way NC poppet valve | |
Pressure range | 0.9-3.5 bar | |
Power | 6 W | |
Rated voltage | 24 V | |
Nominal width | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |