GREEN FLOOR TAPE 50,8 X 30 | Brady

Floor marking tape, (L x W) 30 m x 50.8 mm, polyester, GREEN FLOOR TAPE 50,8 X 30

Order No.: 07L2024
EAN: 4099891423414
MPN:
GREEN FLOOR TAPE 50,8 X 30
104315
Series: ToughStripe
Brady
default L
Image may differ
Unit Price (€ / pc.)
84.9303 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
84.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.9303 €
Technical specifications
Version floor marking tape
Width 50.8 mm
Operational temperature -18 °C to 54 °C
Colour green
Length 30 m
Material polyester
Logistics
Country of origin MX
Customs tariff number 39191080
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Operational temperature
Colour
Material
Version
Width
Length
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Operational temperature
Colour
Material
Version
Width
Length