15.03.610 | Janitza

Rogowski coil, for cables 175 mm, 15.03.610

Order No.: 30K4188
EAN: 4099891460099
MPN:
15.03.610
Rogowski-Stromwandler D=175 mm
Series: 15.03
Janitza
default L
Image may differ
Unit Price (€ / pc.)
186.83 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
186.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
186.83 €

Rogowski current transformer, 1503610, Janitza

Rogowski current transformer Ø 175 mm, The Rogowski coil is used for AC current measurement of busbars and lines, The output signal of the Rogowski coil is fed to the transducer, which outputs a standardized AC current of max. 1 A. Frequency bandwidth 50/60 Hz, up to 700Khz in no-load operation (without load), -accuracy to class 0.5 according to IEC 61869, -operating temperature: -40°C to +80°, -rated insulation voltage 1kV CAT III, -in conjunction with Janitza RogoTrans transducer.

Technical specifications
Version Rogowski coil
Weight 206 g
Cable diameter 175 mm
Logistics
Country of origin CH
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable diameter
Weight
Version
Rated current
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable diameter
Weight
Version
Rated current
Rogowski coil, for cables 70 mm, 15.03.609
Order No.:
 30K4187
Manufacturer:
 Janitza
Manufacturer SKU:
 15.03.609
Available: 1 pcs. Leadtime: 4 Weeks **
Total Price: 186.83 € *
1 pcs.
186.83 €
70 mm
192 g
Rogowski coil
Rogowski coil, for cables 175 mm, 15.03.610
Order No.:
 30K4188
Manufacturer:
 Janitza
Manufacturer SKU:
 15.03.610
Available: 1 pcs. Leadtime: On Request **
Total Price: 186.83 € *
1 pcs.
186.83 €
175 mm
206 g
Rogowski coil