FLTG 2X0,14 WS/RT | Speaker Cables and Microphone Cables
PVC Flat ribbon cable, disconnectable, 2 x 0.14 mm², white/red
Order No.: 94F3931
EAN: 4099891268183
MPN:
FLTG 2X0,14 WS/RT
Unit Price (€ / pck.)
32.4513 € *
Available: 24 pck.
Leadtime: 19 Weeks **
Total Price:
32.45 € *
Price list
Quantity
Price per unit*
1 pck.
32.4513 €
5 pck.
30.5116 €
15 pck.
29.3454 €
50 pck.
28.0483 €
150 pck.
26.8821 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat cables, 2-pole, dual colored, type FLTG 2X0,14.
Stranded copper wire: 2 x 0.14 mm² (18 x 0.10 mm). Outer dimension: 1.3 x 2.7 mm. The dual-colored cable can be split. Temperature range static/moving: –30 to +70 °C/–20 to +70 °C.
Type: white-red
Technical specifications
Core insulation material | PVC | |
Number of cores | 2 | |
Version | Flat ribbon cable | |
Outer diameter | 1.3 mm | |
Width | 2.7 mm | |
Colour | red/white | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 2 x 0.14 mm² | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Temperature range (active) | -20 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |