72890 | Flat Plugs
Faston plug, 6.3 x 0.8 mm, uninsulated, angled, 72890
Order No.: 07F255
EAN: 4099889611915
MPN:
72890
Unit Price (€ / pc.)
0.8211 € *
Available: 2,045 pcs.
Leadtime: 2 Weeks **
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8211 €
50 pcs.
0.7259 €
250 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB mounting tabs, type A 901010.
Mating width: 6.3 mm. Mating thickness: 0.8 mm. Made of tinned brass, not insulated, compliant with DIN 46244.
Type: 11404, PCB mounting tab
Technical specifications
Connection | solder connection | |
Version | faston plug | |
Design | angled | |
Isolated | No | |
Material | brass, tin-plated | |
Nominal size according to DIN | DIN 46244 | |
Plug width x plug thickness | 6.3 x 0.8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |