1987470000 | Weidmüller
Flat seal for Flange connection, 1987470000
Order No.: 52P9037
EAN: 4050118379204
MPN:
1987470000
HDC FLDG 04A AW IP68
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
50 pcs.
0.8568 €
250 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flange seal, 1987470000, Weidmüller
Accessories, housing Accessories, protection type: Design Housing: Bracket design: Type of construction: Approvals .
Gasket for the flange connection of the connector to protect against moisture and dust.
Technical specifications
Suitable for | Flange connection | |
Accessory Type | flange seal |
Download
Logistics
Country of origin | CN |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |