Skip to content Skip to navigation menu

Film Potentiometer, 10 kΩ, 0,2 W, Solder lug


Order No.: 75E940

Manufacturer: ALPHA

Series: ALPHA POT 16

Manufacturer No.: RV16AF-20-15K-B10K


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
100 €1.102 €0.95
200 €0.9512 €0.82
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  100
Multiple:  100

Inform yourself now about product RV16AF-20-15K-B10K of ALPHA at Bürklin Elektronik!

Product specification

Technical features
0.2 W
linear
70 °C
-10 °C
Solder lug
6.35 mm
on top
10 kΩ
Film potentiometer
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: ALPHA
Series: ALPHA POT 16
Manufacturer number: RV16AF-20-15K-B10K
Country of origin: China
Customs tariff number: 85334010

Product description

potentiometer 16 mm, B10K (lin.), type 95XX: bushing M7*0,75 L=6,5 mm, knurled shaft (18-teeth) 6,00 mm L=15 mm PCB

technical documents


Technical Data Sheets
DE,EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free

You might also be interested in these products: