AV12025 | Avit

Filling Knife - 50mm / 2''

Order No.: 03L4595
EAN: 5013969991574
MPN:
AV12025
Avit
default L
Image may differ
Unit Price (€ / pc.)
4.4030 € *
Available: 3 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4030 €
10 pcs.
3.8794 €
100 pcs.
3.3915 €
250 pcs.
3.2725 €
1000 pcs.
3.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Hardened stainless steel blade for lasting durability

- Soft grip handle for increased comfort

- 50 mm blade

Technical specifications
Version Scraper
Blade width 50 mm
Length 215 mm
Logistics
Country of origin CN
Customs tariff number 82055910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes