Skip to content Skip to navigation menu

Fibreglass adhesive tape, 9 mm, 55 m, white


Order No.: 14L2603

Manufacturer: Volz

Manufacturer No.: 6017-08-55-09-PV3
170669


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€19.4803

Price per piece(s) without VAT

€16.37

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  32
Multiple:  32

Inform yourself now about product 6017-08-55-09-PV3 of Volz at Bürklin Elektronik!

Product specification

Technical features
white
155 °C
Glass fiber adhesive tape
55 m
0.19 mm
Acrylate
9 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Volz
Manufacturer number: 6017-08-55-09-PV3
170669
Country of origin: Taiwan
Customs tariff number: 70195100

Product description

Glass fiber adhesive tapes, type Volz Elektro 6017 PV3.

Suitable for use up to +155 °C, flame retardant, very supple; Substrate: glass fiber. Adhesive compound: acrylate, hot-curing. Tensile strength: 637 N/25 mm. Substrate thickness: 140 µm (5.6 mil). Total thickness: 190 µm (7.6 mil). Elongation at fracture: 15 %. Adhesive strength (steel): 11.1 N/25 mm. Dielectric strength: 3000 V. Insulation class: F, +155 °C. Certifications: UL 510.

Type: 6017-08-55-09-PV3, 9.0 mm, white, 55 m roll



technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: