936200002 | Hirschmann Automation and Control

FO plug, OVK, plastic, gray, 936200002

Order No.: 98F705
EAN: 4099889825114
MPN:
936200002
OVKS 2,2 GR
Series: OVKS 2,2
Hirschmann Automation and Control
default L
Image may differ
Unit Price (€ / pc.)
4.7243 € *
Available: 283 pcs.
Leadtime: 4 Weeks **
Total Price:
4.72 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7243 €
10 pcs.
4.1412 €
100 pcs.
3.6414 €
250 pcs.
3.5105 €
1000 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale

FOC connectors, type Hirschmann OVKS.

For plastic FOCs with outer insulation diameter of 2.2 mm and with strain relief (40 N/m with FOC OKE 1000-B).

Technical attributes (type, color): OVKS 2.2, gray

Technical specifications
Version FO plug
Colour gray
Ferrule plastic
Category OVK
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Colour
Category
Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Category
Version
FO plug, OVK, plastic, gray, 936200002
Order No.:
 98F705
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 936200002
Available: 283 pcs. Leadtime: 4 Weeks **
Total Price: 4.72 € *
1 pcs.
4.7243 €
10 pcs.
4.1412 €
100 pcs.
3.6414 €
250 pcs.
3.5105 €
1000 pcs.
3.2844 €
gray
OVK
FO plug
FO plug, OVK, plastic, black, 936200001
Order No.:
 98F700
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 936200001
Available: 84 pcs. Leadtime: 4 Weeks **
Total Price: 4.72 € *
1 pcs.
4.7243 €
10 pcs.
4.1412 €
100 pcs.
3.6414 €
250 pcs.
3.5105 €
1000 pcs.
3.2844 €
black
OVK
FO plug