B65931C0000X033 | EPCOS

P core, M33, ±0.03 %, outer Ø 5.6 mm, inner Ø 4.4 mm, (H) 3.7 mm

Order No.: 81D502
EAN: 4099889052497
MPN:
B65931C0000X033
B65931CX33
Series: B659x
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
1.7493 € *
Available: 2,096 pcs.
Leadtime: 15 Weeks **
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.0948 €
50 pcs.
0.9639 €
250 pcs.
0.8449 €
2000 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cores PS 5.6 x 3.7, type TDK/Epcos B65931.

Adapted to standard size M 8 x 1.

Technical attributes (type, material): B65931CX33, M33

Technical specifications
Outer diameter 5.6 mm
Height 3.7 mm
Inner diameter 4.4 mm
Core shape P
Air gap no air gap
Material M33
Tolerance ±0.03 %
Logistics
Country of origin CZ
Customs tariff number 85049011
Original Packaging Bulk with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Outer diameter
Inner diameter
Height
Core shape
Tolerance
Air gap
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Outer diameter
Inner diameter
Height
Core shape
Tolerance
Air gap
P core, N22, outer Ø 14.4 mm, inner Ø 11.6 mm, (H) 7.5 mm
Order No.:
 81D520
Manufacturer:
 EPCOS
Manufacturer SKU:
 B65937A0000X022
Available: 910 pcs. Leadtime: 20 Weeks **
Total Price: 15.35 € *
10 pcs.
1.5351 €
50 pcs.
1.3566 €
250 pcs.
1.1662 €
1000 pcs.
1.0234 €
2000 pcs.
0.9520 €
N22
14.4 mm
11.6 mm
7.5 mm
P
no air gap
PS core, N22, outer Ø 30.5 mm, inner Ø 5.4 mm, (H) 10.2 mm
Order No.:
 81D540
Manufacturer:
 EPCOS
Manufacturer SKU:
 B65941A0000X022
Available: 774 pcs. Leadtime: 4 Weeks **
Total Price: 4.51 € *
1 pcs.
4.5101 €
10 pcs.
3.9627 €
100 pcs.
3.4867 €
320 pcs.
3.3082 €
1280 pcs.
3.0940 €
N22
30.5 mm
5.4 mm
10.2 mm
PS
no air gap
PS core, N22, outer Ø 47 mm, inner Ø 5.5 mm, (H) 14.9 mm
Order No.:
 81D560
Manufacturer:
 EPCOS
Manufacturer SKU:
 B65943A0000X022
Available: 100 pcs. Leadtime: 34 Weeks **
Total Price: 9.76 € *
1 pcs.
9.7580 €
10 pcs.
8.5918 €
50 pcs.
8.0087 €
200 pcs.
7.5327 €
400 pcs.
7.2471 €
N22
47 mm
5.5 mm
14.9 mm
PS
no air gap
P core, M33, outer Ø 9.4 mm, inner Ø 7.3 mm, (H) 3.5 mm
Order No.:
 81D512
Manufacturer:
 EPCOS
Manufacturer SKU:
 B65935A0000X033
Available: 1,923 pcs. Leadtime: 30 Weeks **
Total Price: 10.00 € *
10 pcs.
0.9996 €
50 pcs.
0.8925 €
250 pcs.
0.7616 €
1000 pcs.
0.6783 €
M33
9.4 mm
7.3 mm
3.5 mm
P
no air gap
P core, M33, ±0.03 %, outer Ø 5.6 mm, inner Ø 4.4 mm, (H) 3.7 mm
Order No.:
 81D502
Manufacturer:
 EPCOS
Manufacturer SKU:
 B65931C0000X033
Available: 2,096 pcs. Leadtime: 15 Weeks **
Total Price: 1.75 € *
1 pcs.
1.7493 €
10 pcs.
1.0948 €
50 pcs.
0.9639 €
250 pcs.
0.8449 €
2000 pcs.
0.6664 €
M33
5.6 mm
4.4 mm
3.7 mm
P
±0.03 %
no air gap
P core, N22, outer Ø 70 mm, inner Ø 8.5 mm, (H) 14.5 mm
Order No.:
 81D580
Manufacturer:
 EPCOS
Manufacturer SKU:
 B65945A0000X022
Available: 74 pcs. Leadtime: 15 Weeks **
Total Price: 41.59 € *
1 pcs.
41.5905 €
5 pcs.
39.0915 €
40 pcs.
35.0931 €
80 pcs.
34.0935 €
160 pcs.
33.1058 €
N22
70 mm
8.5 mm
14.5 mm
P
no air gap