Skip to content Skip to navigation menu

Female connector, 6-pole, 6,35 mm, natural, 10845060


Order No.: 14P2283

Manufacturer: Molex

Series: MLX

Manufacturer No.: 10845060
10-84-5060
42002-06C1A1


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
25 €0.5568 €0.48
102 €0.3712 €0.32
1360 €0.3596 €0.31
2720 €0.348 €0.30
5440 €0.3364 €0.29
10000 €0.3132 €0.27
15000 €0.29 €0.25

5203 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  25
Multiple:  1

Inform yourself now about product 10845060 of Molex at Bürklin Elektronik!

Product specification

Technical features
13.5 A
6.35 mm
Solder pin
Female connector
nature
Male
600 V
Yes
6-pole
straight
tin-plated
No
tin-plated
3
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: MLX
Manufacturer number: 10845060
10-84-5060
42002-06C1A1

Product description

MOLEX GWConnect 10-84-5060 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 10-84-5060 on our website.

General Information about MOLEX GWConnect 10-84-5060

  • Molex Part Number: 0010845060
  • Product Family: PCB Headers
  • Description: 6.35mm Pitch MLX Power Connector Header, Vertical, 6 Circuits, Polyester 94V-0, Tin (Sn) Plating, White
  • Product Name: MLX
  • Application: Power
  • Application: Wire-to-Board
  • Engineering Number: 42002-06C1A1

Technical Information and Product Attributes of MOLEX GWConnect 10-84-5060

  • Circuits (maximum): 6
  • Pitch - Mating Interface: 6.35mm
  • Material - Metal: Phosphor Bronze
  • Material - Resin: Polyester
  • Breakaway: No
  • Circuits (Loaded): 6
  • Color - Resin: Natural
  • Durability (mating cycles max): 50
  • First Mate / Last Break: No
  • Glow-Wire Compliant: No
  • Material - Plating Mating: Tin
  • Net Weight: 3.805/g
  • Number of Rows: 3
  • Orientation: Vertical
  • PCB Retention: Yes
  • PCB Thickness - Recommended: 1.60mm
  • Packaging Type: Bag
  • Pitch - Termination Interface: 6.35mm
  • Polarized to PCB: Yes
  • Shrouded: Fully
  • Stackable: No
  • Surface Mount Compatible (SMC): No
  • Temperature Range - Operating: -55C to +105C
  • Termination Interface: Style: Through Hole
  • Current - Maximum per Contact: 13.5A
  • Current - Maximum per Contact (2): 20.0A
  • Voltage - Maximum: 600V
  • Flammability: 94V-0
  • PC Tail Length: 4.27mm


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free