Skip to content Skip to navigation menu

Female connector, 6-pole, 5,1 mm, natural, 1-480273-0


Order No.: 34P6611

Manufacturer: AMP

Series: Commercial MATE-N-LOK

Manufacturer No.: 1-480273-0


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
76 €0.53074 €0.446
4000 €0.47481 €0.399
8000 €0.42721 €0.359
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  76
Multiple:  1

Inform yourself now about product 1-480273-0 of AMP at Bürklin Elektronik!

Product specification

Technical features
5.13 mm
Crimp connection
Plug housing
equipped
nature
Female
250 V
6-pole
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AMP
Series: Commercial MATE-N-LOK
Manufacturer number: 1-480273-0
Country of origin: United States
Customs tariff number: 85472000

Product description

PCB Connection System, 1-480273-0, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 6 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 6
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 5.1 mm
  • Row-to-Row Spacing: 6.09 mm [0.24 in]
  • Sealable: No


technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)